Philips 8720169292437 LED tube G13 17.7W EEC D 1pc

Order Code:

19-5146

Brand: Philips MPN: 8720169292437 EAN-13: 8720169292437
Qty Unit Price (Ex VAT)
1+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 available to back orderBack-order availability date - 04/05/2026

Philips 8720169292437 is a high-efficiency LED tube designed for use in various lighting applications. This LED T8 tube measures 1200 mm in length and has a power rating of 17.7 watts, making it a suitable replacement for traditional fluorescent tubes. The product features a G13 base and emits a cool white light, delivering optimal illumination for both commercial and industrial environments. Classified under the EEC energy label D, it is designed for energy efficiency within the updated scale. Ideal engineering applications include office lighting, retail spaces, and industrial facilities where long-lasting and reliable illumination is required.
Type LED tube
Colour 4000K
Dimmable No
Base G13
12NC Logistic code(s) 929003746201
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 240°
Bulb lifetime 15000 h
Bulb power 17.7 W
Bulb shape Tube
Bulb size T8
Colour rendering 840
Colour Rendering Index 80Ra
colour Rendering Index (CRI) 80
Colour temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000K
Content 1
Depth 1212mm
EAN/UPC/GTIN (packaging) 8720169292437
Energy efficiency rating D (A - G)
EOC code 872016929243700
Eye comfort Yes
Fitting/cap type G13
Height 1214mm
Input frequency 50-60 Hz
Input Voltage 220-240 V
Length 121.4cm
Light colour Cool white
Luminous efficacy 135 lm/W
Luminous Flux 2400lm
Package depth 31mm
Package gross weight 270 g
Package height 1277mm
Package net weight 220 g
Package type Box
Package width 31mm
Placement supported Indoor
Power Factor 0.9
Product title LED T8 1200mm 17.7W G13 CW UO 1CT/4
Rating 10 W - 19.9 W
Total luminous flux 2400.00lm
Weight 0.22kg
Width 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot